NXP Semiconductors BFR31

MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFR31.

IHS

Datasheet13 pages28 years ago
Datasheet12 pages28 years ago
Datasheet4 pages0 years ago
Datasheet9 pages25 years ago

CAD Models

Download NXP Semiconductors BFR31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-11-29
LTD Date2020-05-29

Related Parts

NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsPMBFJ109,215
PMBFJ108 Series Single N Channel 25 V 12 Ohm Surface Mount JFET - SOT-23
onsemiMMBF5457
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
onsemiMMBF5485
225mW 25V 20nC 1individualNChannel 1.3nF@25V 5pF(Max) @ 15V SOT-23-3 SMD mount 2.9mm*1.3mm*1mm
onsemiMMBFJ211
25V N-CH JFET SOT-23 ROHS COMPLIANT: YES

Descriptions

Descriptions of NXP Semiconductors BFR31 provided by its distributors.

MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET
TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal
Jfet, N Channel, 25V, 0.005A, Sot-23; Breakdown Voltage Vbr:-; Zero Gate Voltage Drain Current Idss Min:1A; Zero Gate Voltage Drain Current Idss Max:5Ma; Gate-Source Cutoff Voltage Vgs(Off) Max:-2.5V; Transistor Type:jfet; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 31