onsemi MMBFJ270

onsemi JFET, P-Ch, SMD, SOT-23, Vds=15 V, 3-Pin, Idss: -2 to -15mA
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ270.

Master Electronics

Datasheet6 pages4 years ago

IHS

Upverter

Newark

onsemi

Inventory History

3 month trend:
-4.77%

CAD Models

Download onsemi MMBFJ270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2004-02-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

JFET N-CH 30V 0.225W SOT23 / JFET Switching Transistors
onsemiMMBFJ175
JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
onsemiMMBFJ176
onsemi JFET P-Channel Surface Mount SOT-23 Vds=15V 3-Pin Idss: -2 to -25mA
NXP SemiconductorsPMBFJ109,215
PMBFJ108 Series Single N Channel 25 V 12 Ohm Surface Mount JFET - SOT-23
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsBFR31
MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW

Descriptions

Descriptions of onsemi MMBFJ270 provided by its distributors.

onsemi JFET, P-Ch, SMD, SOT-23, Vds=15 V, 3-Pin, Idss: -2 to -15mA
JFET Transistors; MMBFJ270; ON SEMICONDUCTOR; 1.3 mm; 30 V; 225 mW; Single
MMBFJ270 Series 30 V 15 mA Surface Mount P-Channel Switch - SOT-23
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P CHANNEL JFET, 30V, SOT-23; Transistor; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Zero Gate Drain
225mW 2mA@15V P-Channel 30V SOT-23(TO-236) JFETs ROHS
Trans JFET P-CH 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ270.
  • MMBFJ270..