onsemi MMBD352LT1

Dual Hot Carrier Mixer Diodes | DIODE SCHOTTKY 7V 225MW SOT23-3
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD352LT1.

Upverter

Datasheet3 pages9 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBD352LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.045
Stock
644,590
1,944,021
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
-
600 mV
Reverse Voltage (DC)
-
7 V
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
1 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
7.0 V Dual Common Cathode Schottky Diode
MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3
SILICON SCHOTTKY BARRIER DIODES | DIODE SCHOTTKY 7V 225MW SOT23-3

Descriptions

Descriptions of onsemi MMBD352LT1 provided by its distributors.

Dual Hot Carrier Mixer Diodes | DIODE SCHOTTKY 7V 225MW SOT23-3
7.0 V Schottky Diode, dual, series, UHF
200 mA, 30 V, Schottky Diode. ONSSPCDDEBO6N2V;
Mixer Diode, Ultra High Frequency, Silicon, TO-236AB
RF Diode 7V 300mW 3-Pin SOT-23 T/R
DIODE SWITCH DUAL 7V SOT23 SMD
7V 10μA double SOT SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd