onsemi MMBD301LT3G

MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD301LT3G.

Master Electronics

Datasheet6 pages8 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+136%

CAD Models

Download onsemi MMBD301LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.03
$ 0.03
Stock
1,192,569
7,778,308
7,778,308
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
450 mV
600 mV
600 mV
Reverse Voltage (DC)
-
30 V
30 V
Forward Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 7V, IF 10MA, PKG SOT-23 (TO-236),CONFIG DUAL, VF 0.6V
MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
ON SEMI MMBD355LT1G, DUAL SMT SWITCHING DIODE, COMMON ANODE, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBD301LT3G provided by its distributors.

MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3
30V Single 200mA 520mV@10mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R
30V 200nA 30V 200mA Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD301LT3G.