Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD1504A

MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1504A.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-48.01%

CAD Models

Download onsemi MMBD1504A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
$ 0.099
Stock
3,670,657
224,891
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Forward Voltage
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBD1503A
High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA.
onsemiMMBD1505A
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
onsemiMMBD1501A
onsemi Rectifier diode Diodes, 200mA, 200V, surface mount, SOT-23encapsulation, 3needle
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1504A provided by its distributors.

MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Rectifier Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R / DIODE ARRAY GP 200V 200MA SOT23
Dual Common Cathode 200mA 100nA@180V 200V 900mV@300mA SOT-23 Diodes - General Purpose ROHS
Rectifier Diodes & Bridges; MMBD1504A; ON SEMICONDUCTOR; 10 nA; 2 A; 1.15 V; 200 mA
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 200V V(RRM), Silicon
DIODE, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:200V; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:2A; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1504A.
  • MMBD1504A...