Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HCT14SJ

Buffer Inverter 74HCT14 74HCT Tube logic gate circuit 20ns @ 5V 50pF 218.3mg 4.8mA 4.8mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT14SJ.

IHS

Datasheet9 pages3 years ago
Datasheet11 pages16 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-85.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Texas InstrumentsSN74HCT04D
Inverter; Hex Inverter; .5 V (min.), .5 V (max.); 10 Pf (max.); SOIC
Texas InstrumentsSN74HCT04DR
Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT04DE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MM74HCT14SJ provided by its distributors.

Buffer Inverter 74HCT14 74HCT Tube logic gate circuit 20ns @ 5V 50pF 218.3mg 4.8mA 4.8mA 5.5V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP W Rail
Schmitt Trigger 6 20ns@5V,50pF 1uA 4.5V~5.5V SO-14P Inverters ROHS
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
IC SCHMITT TRIGG HEX INV 14-SOP
IC INVERT SCHMITT 6CH 6-IN 14SOP
The MM74HCT14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HCT logic family is functionally and pinout-compatible with the standard 74LS logic family. Inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd