onsemi MM74HC74AMTC

Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14TSSOP
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC74AMTC.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages27 years ago

Master Electronics

onsemi

Augswan

DigiKey

Inventory History

3 month trend:
-25.47%

CAD Models

Download onsemi MM74HC74AMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.18
$ 0.18
Stock
410,450
1,596,745
1,596,745
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
140 ns
150 ns
150 ns
Frequency
24 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74HC74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Texas InstrumentsSN74AC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
onsemi74AC74MTC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W Rail

Descriptions

Descriptions of onsemi MM74HC74AMTC provided by its distributors.

Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14TSSOP
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W Tube
Positive edge 4μA 19ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC Single ended 5pF 5.2mA 94MHz TSSOP-14 SMD mount 1.2mm(height)
IC, D-TYPE FLIP FLOP, DUAL, TSSOP-14; Fl; IC, D-TYPE FLIP FLOP, DUAL, TSSOP-14; Flip-Flop Type:D; Propagation Delay:10ns; Frequency:94MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Supply Voltage Range:2V to 6V
Logic Family/Base Number:74Hc74; Flip-Flop Type:D; Propagation Delay:10Ns; Frequency:94Mhz; Output Current:5.2Ma; Logic Case Style:Tssop; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary, Differential Rohs Compliant: Yes |Onsemi MM74HC74AMTC.
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immu-nity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to V CC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC74AMTC.