onsemi MM5Z8V2

200 mW 8.2 V ±5% Zener Diode Voltage Regulator
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z8V2.

Upverter

Datasheet6 pages7 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z8V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.065
Stock
1,165,417
1,572,017
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
8.2 V
8.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 700nA @ 5V 200mW 8.2V 15Ohm
onsemiMM5Z8V2T1
Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
onsemiMM3Z8V2T1
Diode Zener Single 8.2V 6% 200mW 2-Pin SOD-323 T/R
BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator-SOT23-3 Auto
Diodes Inc.BZT52C7V5S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z8V2 provided by its distributors.

200 mW 8.2 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 8.2V 6% 200mW 2-Pin SOD-523F T/R
Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
ZENER DIODES | DIODE ZENER 8.2V 200MW SOD523F
700nA 8.2V 15Ω 200mW Freestanding SOD-523F SMD mount 1.3mm*900μm*700μm
DIODE ZENER 8.2V 0.2W 6.1% UNI
TAPE REEL/DIO ZENER 0.2W 7.7-8.7V SOD523F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd