onsemi MM5Z8V2T1

Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z8V2T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z8V2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
244,719
526,592
526,592
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 8.2V 5% 15Ohm 200mW Automotive 2-Pin SOD-323 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 700nA @ 5V 200mW 8.2V 15Ohm
onsemiMM3Z8V2T1
Diode Zener Single 8.2V 6% 200mW 2-Pin SOD-323 T/R
BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator-SOT23-3 Auto
Diodes Inc.BZT52C8V2S-7-F
BZT52C8V2 Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM5Z8V2T1 provided by its distributors.

Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 8.2V 200MW SOD523
Diodes- Zener 8.2V 200mW No-Cancel/No-Return
±6% 700nA 8.2V 15Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd