onsemi MM5Z8V2T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z8V2T1G.

IHS

Datasheet5 pages5 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-98.94%

CAD Models

Download onsemi MM5Z8V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.065
$ 0.025
Stock
538,572
1,165,417
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
8.2 V
8.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BZT52C8V2T-7
BZT52C8V2T Series 8.2 V ±6% 300 mW Surface Mount Zener Diode - SOD-523
500 mW Standard Tolerance Zener Diode Voltage Regulators 10 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.8 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V
Diodes Inc.BZT585B8V2T-7
Diode Zener Single 8.2V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V8T-7
Diode Zener Single 6.8V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z8V2T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V
onsemi Zener Diode, Single 8.2V SMD Max Power Dissipation 500mW SOD-523
Zener Diode, single, Two Terminal,8.2V V(; |Onsemi MM5Z8V2T1G
Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional
Zener Diode Single 8.2V 6% 15Ohm 500mW 2-Pin SOD-523 T/R
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z8V2T1G.
  • MM5Z8V2T1G..