onsemi MM5Z6V2ST1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V2ST1.

Upverter

Technical Drawing1 page7 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z6V2ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.075
Stock
874,841
985,903
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
6.195 V
6.195 V
Tolerance
2 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
10 Ω
100 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
Diode Zener Single 6.8V 2% 300mW Automotive 3-Pin SOT-23 T/R
onsemiMM3Z5V6B
MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z6V2ST1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-523 T/R
Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes- Zener 6.2V 200mW No-Cancel/No-Return
±2% 3μA 6.2V 10Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd