What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM5Z5V6T1

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 2V 200mW 5.6V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V6T1.

Upverter

Datasheet4 pages7 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z5V6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.052
$ 0.052
Stock
172,057
5,691,219
5,691,219
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
7 %
7 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
Diodes Inc.BZT585B5V6T-7
Zener Diode, 5.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B5V6T-7
ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT585B4V7T-7
Zener Diode, 4.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B4V7T-7
Diodes Inc.BZT585B6V2T-7
Zener Diode, 6.2V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B6V2T-7

Descriptions

Descriptions of onsemi MM5Z5V6T1 provided by its distributors.

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 2V 200mW 5.6V
500 mW 5.6 V ±5% Zener Diode Voltage Regulator
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd