onsemi MM5Z5V6ST1

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V6ST1.

Upverter

Datasheet4 pages8 years ago

IHS

onsemi

CAD Models

Download onsemi MM5Z5V6ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
Stock
60,622
697,081
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-523-2
SOD-523-2
Zener Voltage
5.6 V
5.61 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
200 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.BZT585B5V6T-7
Diode Zener Single 5.6V 2% 350mW 2-Pin SOD-523 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.8 V
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V2T-7
Diode Zener Single 6.2V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z5V6ST1 provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Diodes- Zener 5.6V 200mW No-Cancel/No-Return
This series of Zener Diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC Boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd