onsemi MM5Z5V6T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 5.6 V
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V6T1G.

IHS

Datasheet5 pages6 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-97.78%

CAD Models

Download onsemi MM5Z5V6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
$ 0.025
Stock
2,891,942
881,385
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
5.6 V
5.6 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
Diodes Inc.BZT585B5V6T-7
Diode Zener Single 5.6V 2% 350mW 2-Pin SOD-523 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V2T-7
Diode Zener Single 6.2V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z5V6T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 5.6 V
MM5Z5V6T1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional
MM5Z5V6T1G ZENER DIODE, 5.6V 5% 500 MW SMT 2-PIN SOD-523
Diode Zener Single 5.6V 7% 200mW 2-Pin SOD-523 T/R
Zener Diode, 200Mw, 5.6V, Sod-523, Full Reel; Zener Voltage Nom:5.6V; Power Dissipation:200Mw; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mm5Z5 Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MM5Z5V6T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z5V6T1G.