onsemi MM5Z11VT1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z11VT1G.

IHS

Datasheet5 pages5 years ago

onsemi

Inventory History

3 month trend:
-12.37%

CAD Models

Download onsemi MM5Z11VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.006
$ 0.006
Stock
765,062
2,845,465
2,845,465
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMM5Z11V
Zener Diode 200 mW 11 V ±5% SOT-23
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Diodes Inc.BZT52C11S-7-F
BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
onsemiMM3Z11VC
Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diodes Inc.BZT52C12S-7-F
Zener Diode Single 12V 5.39% 25Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323

Descriptions

Descriptions of onsemi MM5Z11VT1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional
Diode Zener Single 11V 5% 500mW 2-Pin SOD-523 T/R
±5% 100nA 11V 20Ω 500mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd