onsemi MM5Z11V

Zener Diode 200 mW 11 V ±5% SOT-23
$ 0.006
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z11V.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z11V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.042
$ 0.042
Stock
1,909,348
653,371
653,371
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM5Z10V
MM5Z10V Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-523F
onsemiMM3Z13VT1
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z13V
MM5Z13V Series 200 mW 13 V 0.1 uA Surface Mount Zener Diode - SOD-523F

Descriptions

Descriptions of onsemi MM5Z11V provided by its distributors.

Zener Diode 200 mW 11 V ±5% SOT-23
Diode Zener Single 11V 5% 200mW 2-Pin SOD-523F T/R
Zener Diode,Single, Two Terminal,11V V(Z),5.4%,SOD-523
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd