What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z3V9ST1

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V9ST1.

Upverter

Datasheet5 pages10 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z3V9ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.04
Stock
754,111
2,425,325
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
4.03 V
4.025 V
Tolerance
3 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Zener Voltage Regulator Diode Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
BZX384 Series 4.3 V 3 uA 200 mW SMT Small Signal Zener Diode - SOD-323
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 200 mW 4.7 V ±5 % SMT Small Signal Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z3V9ST1 provided by its distributors.

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 4.03V 200MW SOD323
Diode Zener Single 3.9V 2% 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd