What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z4V3ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V3ST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-65.83%

CAD Models

Download onsemi MM3Z4V3ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
$ 0.025
Stock
2,524,191
631,761
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
4.3 V
4.3 V
Tolerance
3 %
3 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V
Zener Voltage Regulator Diode Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
BZX384 Series 4.3 V 3 uA 200 mW SMT Small Signal Zener Diode - SOD-323
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 3.9V 5% 200mW Automotive 2-Pin SOD-323 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z4V3ST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
MM3Z4V3ST1G Series 4.3 V 200 mW SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 4.3V 3% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 4.3V V(Z), 3.02%, 0.3W, Silicon, Unidirectional
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MM3Z4V3ST1G