onsemi MM3Z2V7ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V7ST1G.

IHS

Datasheet6 pages5 years ago

Master Electronics

HQonline

onsemi

TME

Inventory History

3 month trend:
-14.32%

CAD Models

Download onsemi MM3Z2V7ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
$ 0.045
Stock
719,014
6,776,313
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
2.7 V
2.7 V
Tolerance
2 %
7 %
Power Dissipation
-
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
20 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
onsemiMM3Z2V7B
MM3ZXX Series 200 mW 2.7 V Surface Mount Zener Diode - SOD-323F
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R
onsemiMM3Z2V4B
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z2V7ST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode, 2.7V V(Z), 4.3%, 0.2W, Silicon, Unidirectional
Diode Zener Single 2.7V 2% 500mW 2-Pin SOD-323 T/R
Zener Diode 2.7 V 300 mW 2% Surface Mount SOD-323
Independent Type 2.59V~2.81V 300mW 2.7V SOD-323 Zener Diodes ROHS
±2% 50μA 2.7V 100Ω 300mW Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm
ZENER DIODE, 2.7V, 0.3W, SOD-323;
PARALLEL IN PARALLEL OUT, 100E S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd