onsemi MM3Z2V7B

MM3ZXX Series 200 mW 2.7 V Surface Mount Zener Diode - SOD-323F
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V7B.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages16 years ago

Master Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.31%

CAD Models

Download onsemi MM3Z2V7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.041
Stock
5,673,331
7,870
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
-
-
Zener Voltage
2.7 V
-
Tolerance
2 %
-
Power Dissipation
200 mW
-
Impedance
94 Ω
-
Max Reverse Leakage Current
18 µA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z2V4B
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z3V0B
MM3Z3V0B Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323F
onsemiMM3Z3V3B
MM3Z3V3B Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z2V7B provided by its distributors.

MM3ZXX Series 200 mW 2.7 V Surface Mount Zener Diode - SOD-323F
ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 2.7V 2% 200mW 2-Pin SOD-323FL T/R
ZENER DIODE, 0.2W, 2.7V, SOD-323F; Zener Voltage Vz Typ: 2.7V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z2V7B.