What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B2V7-G3-08

Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B2V7-G3-08.

IHS

Datasheet7 pages3 years ago

TME

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.118
$ 0.118
Stock
75,390
92,596
92,596
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
75 Ω
83 Ω
83 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA 410mW 3.3V 80Ohm
Diode Zener Single 3V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay BZT52B2V7-G3-08 provided by its distributors.

Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional
Zener Diode Single 2.7V 2% 83Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52B2V7-G3-08
2% 100nA 2.7V 83¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric