Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM3Z24VC

Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z24VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+10.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMM3Z22VC
MM3Z22VC series 22V 200mW SOD323F Zener Diode
onsemiMM3Z27VC
Diodes - Zener Diode, Zener 27.0V 200mW 2%
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z20VC
MM3Z20VC Series 200 mW 20 V 10 mA Surface mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z24VC provided by its distributors.

Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
Z Diode Single, 24V, 200Mw, Sod-323Fl; |Onsemi MM3Z24VC
Discrete Diode 24V 65Ω ±5% 200mW SOD-323F SMD 1.7mm×1.3mm×1mm
45nA@16.8V ©I5% 65´Î Single 22.8V~25.2V 200mW 24V SOD-323FL Zener Diodes ROHS
DIODE ZENER 24V 200MW SOD-323F
ZENER DIODE, 24V, 5%, 0.2W, UNID

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd