onsemi MM3Z22VC

MM3Z22VC series 22V 200mW SOD323F Zener Diode
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z22VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-0.26%

CAD Models

Download onsemi MM3Z22VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMM3Z20VC
MM3Z20VC Series 200 mW 20 V 10 mA Surface mount Zener Diode - SOD-323F
onsemiMM3Z18VC
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
onsemiMM3Z16VC
onsemi Zener Diode Single Channel 16V 200mW SOD-323F SMD
BZX384 Series 16 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z22VC provided by its distributors.

MM3Z22VC series 22V 200mW SOD323F Zener Diode
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 22V 5% 200mW 2-Pin SOD-323FL T/R
TAPE REEL/22.0V 200mW 5% Zener, SOD323F
45nA@15.4V ©I5% 51´Î Single 20.9V~23.1V 200mW 22V SOD-323FL Zener Diodes ROHS
DIODE ZENER 22V 200MW SOD-323F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd