onsemi MM3Z10VST1G

MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z10VST1G.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet4 pages17 years ago

IHS

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.78%

CAD Models

Download onsemi MM3Z10VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z10VST1G provided by its distributors.

MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Single 10V 2% 15Ohm 300mW 2-Pin SOD-323 T/R
MM3Z10VST1G ZENER DIODE, 10V 2% 300 MW SMT 2-PIN SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 10 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 500 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z10VST1G.