onsemi MJH6284G

20 A, 100 V NPN Darlington Bipolar Power Transistor
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJH6284G.

Newark

Datasheet7 pages14 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
+144%

CAD Models

Download onsemi MJH6284G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.77
$ 1.26
Stock
141,093
62,264
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-247
TO-218-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
20 A
20 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
3 V
hFE Min
100
100
Power Dissipation
160 W
160 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiTIP35CG
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
onsemiTIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiBDV65BG
10 A, 100 V NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJH6284G provided by its distributors.

20 A, 100 V NPN Darlington Bipolar Power Transistor
TRANSISTOR, DARLINGTON, SI, NPN, POWER, SWITCH, VO 100VDC, VI 5VDC, IO 20ADC, PD 160W
MJH Series 100 V 20 A Darlington Complementary Silicon Power Transistor - TO-247
onsemi Darlington Transistor, NPN, 20A, TO-247, TH, 3-Pin
BIPOLAR TRANSISTOR, NPN, 100V; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:100V RoHS Compliant: Yes
DARLINGTON TRANSISTOR, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 160W; DC Collector Current: 20A; DC Current Gain hFE: 18000hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJH6284G.