onsemi MJH6284

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 10A 3V 20A 160W 4MHz
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJH6284.

IHS

Datasheet7 pages14 years ago
Datasheet6 pages28 years ago

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJH6284 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.26
$ 2.77
Stock
62,264
149,278
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-218-3
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
20 A
20 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
3 V
hFE Min
100
100
Power Dissipation
160 W
160 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiNJW3281G
ON Semi NJW3281G NPN Bipolar Transistor; 15 A; 250 V; 3-Pin TO-3P

Descriptions

Descriptions of onsemi MJH6284 provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 10A 3V 20A 160W 4MHz
20 A, 100 V NPN Darlington Bipolar Power Transistor
NPN Darlington Transistor 160W 5V 1mA 100V 100V 20A SOT-93 TH 15.2mm × 4.9mm × 12.2mm
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 20A 3-Pin(3+Tab) SOT-93 Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd