What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MJF31C

Tube Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 300muA 2W 3MHz
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF31C.

IHS

Datasheet6 pages17 years ago
Datasheet1 page0 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJF31C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.529
Stock
139,244
198,903
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiTIP31CG
Trans General Purpose BJT NPN 100 Volt 3A 3-Pin (3+Tab) TO-220AB Rail
onsemiBD241CG
3.0 A, 100 V, 40 W NPN Bipolar Power Transistor
onsemiTIP31BG
TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V
NXP SemiconductorsBUJ403A,127
Bipolar Transistors - BJT Trans GP BJT NPN 550V 6A 3-Pin(3+Tab)

Descriptions

Descriptions of onsemi MJF31C provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 300muA 2W 3MHz
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
3.0 AMPERE POWER TRANSISTORS COMPLEMENTARY SILICON 100 VOLTS 28 WATTS | TRANS NPN 100V 3A TO-220FP
Bipolar Transistor; Collector Emitter Voltage, Vceo:100V; Leaded Process Compatible:No; Package/Case:TO-220 FULLPAK; Peak Reflow Compatible (260 C):No; Current Rating:3A RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd