onsemi MJF31CG

NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF31CG.

Newark

Datasheet5 pages18 years ago
Datasheet6 pages18 years ago

IHS

Inventory History

3 month trend:
-32.50%

CAD Models

Download onsemi MJF31CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiTIP31CG
Trans General Purpose BJT NPN 100 Volt 3A 3-Pin (3+Tab) TO-220AB Rail
onsemiTIP31BG
TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiTIP31B
NPN Transistor 2W 5V 300μA 80V 80V 3A TO-220-3 TH 10.28mm × 4.82mm × 9.28mm
onsemiBD241BTU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJF31CG provided by its distributors.

NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
MJF Series 100 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220FP
ON SEMI MJF31CG NPN BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TO-220
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
100V 28W 5A 10@3A4V 3MHz 1.2V@3A375mA NPN -65¡Í~+150¡Í@(Tj) TO-220 FULLPACK Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220FPencapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage100 V
Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:3A; Power Dissipation Pd:2W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:3Mhz; Dc Current Gain Hfe:10Hfe; Msl:- Rohs Compliant: Yes |Onsemi MJF31CG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF31CG.