onsemi BD241CG

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD241CG.

IHS

Datasheet6 pages11 years ago

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+0.69%

CAD Models

Download onsemi BD241CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.282
$ 0.282
Stock
278,681
537,456
537,456
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 mW
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP31CG
Trans General Purpose BJT NPN 100 Volt 3A 3-Pin (3+Tab) TO-220AB Rail
onsemiMJF31CG
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
onsemiTIP31BG
TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD241CG provided by its distributors.

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
100V 40W 3A 10@3A4V 3MHz 1.2V@3A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT 3A 100V 40W NPN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd