Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP31BG

TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP31BG.

JRH Electronics

Datasheet7 pages15 years ago

IHS

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+1.25%

CAD Models

Download onsemi TIP31BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.386
$ 0.154
Stock
553,676
205,059
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
-
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP31B
NPN Transistor 2W 5V 300μA 80V 80V 3A TO-220-3 TH 10.28mm × 4.82mm × 9.28mm
onsemiTIP31CG
Trans General Purpose BJT NPN 100 Volt 3A 3-Pin (3+Tab) TO-220AB Rail
onsemiTIP31AG
Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail

Descriptions

Descriptions of onsemi TIP31BG provided by its distributors.

TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT NPN 80V 3A 3-Pin TO-220 Rail
Avnet Japan
Trans GP BJT NPN 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, NPN, 80V, 3A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor
80V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA NPN -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT 3A 80V 40W NPN
3 A 80 V NPN Si POWER TRANSISTOR TO-220AB
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current5 A, maximum collector-emission voltage80 V DC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31BG.