onsemi MJE800STU

4.0 A, 60 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE800STU.

onsemi

Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago

IHS

TME

Jameco (USA)

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
71,891
215,306
215,306
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSE800STU
100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
onsemiBD677ASTU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD677AS
NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126

Descriptions

Descriptions of onsemi MJE800STU provided by its distributors.

4.0 A, 60 V NPN Darlington Bipolar Power Transistor
MJE800 Series NPN 40 W 60 V 4 A Epitaxial Silicon Darlington Transistor-TO-126-3
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
2.5V@ 30mA,1.5A NPN - Darlington 40W 5V 100¦ÌA 60V 60V 4A TO-126-3 8mm*3.25mm*11mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE800STU.