onsemi BD677AS

NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD677AS.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

IHS

TME

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD677AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.205
$ 0.205
Stock
156,271
408,633
408,633
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBD677ASTU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD675AS
Medium Power NPN Darlington Bipolar Power Transistor
onsemiKSE800STU
100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi BD677AS provided by its distributors.

NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
Medium Power NPN Darlington Bipolar Power Transistor
4.0 A, 80 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-126 Bulk
2.8V@ 40mA,2A NPN - Darlington 40W 5V 500¦ÌA 60V 60V 4A TO-126-3 8mm*3.25mm*11mm
NPN Epitaxial Silicon Transistor Product Highlights: Medium Power Darlington TR Complement to BD676A, BD678A, BD680A and BD682 respectively

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD677-A-S
  • BD677A-S