onsemi BD677ASTU

Medium Power NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD677ASTU.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

IHS

TME

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.206
Stock
1,821,260
517,550
517,550
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD677AS
NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
onsemiBD675AS
Medium Power NPN Darlington Bipolar Power Transistor
onsemiKSE800STU
100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi BD677ASTU provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
4.0 A, 80 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-126 Rail
2.8V@ 40mA,2A NPN - Darlington 40W 5V 500¦ÌA 60V 60V 4A TO-126-3 8mm*3.25mm*11mm
BIPOLAR TRANSISTOR, NPN, 60V TO-126; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain Max (hfe):750; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd