onsemi KSE800STU

100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSE800STU.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

TME

Fairchild Semiconductor

Inventory History

3 month trend:
+37.64%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.48
$ 0.261
Stock
226,424
191,756
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
-
200 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
-
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJE800STU
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiBD677ASTU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD677AS
NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
onsemiBD233STU
Tube Through Hole NPN Bipolar (BJT) Transistor 25 @ 1A 2V 2A 25W 3MHz

Descriptions

Descriptions of onsemi KSE800STU provided by its distributors.

100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
NPN Darlington Transistor 40W 5V 60V 4A TO-126-3 TH 8mm × 3.25mm × 11mm
NPN Epitaxial Silicon Darlington Transistor
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd