onsemi MJE371G

4.0 A, 40 V PNP Bipolar Power Transistor
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE371G.

IHS

Datasheet4 pages12 years ago

onsemi

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.26%

CAD Models

Download onsemi MJE371G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 0.143
Stock
156,777
215,974
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
4 A
4 A
Transition Frequency
-
2 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
40
40
Power Dissipation
-
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJE371
Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiBD436TG
Trans GP BJT PNP 32V 4A 36000mW 3-Pin(3+Tab) TO-225 Tube
onsemi2N4918G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJE371G provided by its distributors.

4.0 A, 40 V PNP Bipolar Power Transistor
100Ã×A 40V 40W 4A 40@1mA1V PNP -65¡Í~+150¡Í@(Tj) TO-225 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 40V 4A 4000mW 3-Pin(3+Tab) TO-225 Box / TRANS PNP 40V 4A TO225AA
Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
MJE Series 40 V 4 A Plastic Medium Power PNP Silicon Transistor - TO-225
PNP 4W 4V 100μA 40V 40V 4A TO-126 Through hole mounting 11.04mm(height)
...designed for use in general-purpose amplifier and switching circuits. Recom mended for use in 5 to 20 Watt audio amplifiers utilizing complementary symmetry circuitry.
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:40V; Dc Collector Current:4A; Power Dissipation Pd:40W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:40Hfe; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE371G.
  • MJE371G..