onsemi MJE371

Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE371.

IHS

Datasheet3 pages20 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet4 pages0 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE371 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.432
Stock
215,715
157,195
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
-
Collector Emitter Saturation Voltage
-
-
hFE Min
40
40
Power Dissipation
40 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJE371G
4.0 A, 40 V PNP Bipolar Power Transistor
onsemiMJE170G
3.0 A PNP Bipolar Power Transistor 40 V
onsemiMJE253G
Bipolar (BJT) Single Transistor, Audio, PNP, 100 V, 4 A, 15 W, TO-225, Through Hole

Descriptions

Descriptions of onsemi MJE371 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
4.0 A, 40 V PNP Bipolar Power Transistor
PNP 40W 4V 100μA 40V 40V 4A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm
TRANS GP BJT PNP 40V 4A 3PIN TO-225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE371.