Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD138G

1.5 A, 60 V PNP Power Bipolar Junction Transistor
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD138G.

Master Electronics

Datasheet4 pages0 years ago

IHS

onsemi

Burklin Elektronik

Newark

Inventory History

3 month trend:
-33.86%

CAD Models

Download onsemi BD138G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.463
$ 0.192
Stock
45,188,325
521,664
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-225
SOT-32
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
50 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
1.25 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBD136G
TRANSISTOR, BIPOLAR, SI, PNP, MEDIUM POWER, VCEO 45VDC, IC 1.5A, PD 12.5W, TO-225AA
onsemi2N5194G
4.0 A, 60 V PNP Bipolar Power Transistor
onsemiMJE171G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 60VDC

Descriptions

Descriptions of onsemi BD138G provided by its distributors.

1.5 A, 60 V PNP Power Bipolar Junction Transistor
Trans GP BJT PNP 60V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box
BD Series 60 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
500mV@ 50mA,500mA PNP 1.25W 5V 100nA 60V 60V 1.5A TO-126 Through hole mounting 11.04mm(height)
Transistor, Bipol, Pnp, 60V, To-225-3; |Onsemi BD138G
This series of plastic medium-power silicon PNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
TRANSISTOR, BIPOL, PNP, 60V, TO-225-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 25hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd