STMicroelectronics MJE350

Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 500 mA, 20 W, TO-126, Through Hole
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJE350.

Components Direct

Datasheet8 pages15 years ago

element14 APAC

STMicroelectronics

Mouser

iiiC

Inventory History

3 month trend:
-9.86%

CAD Models

Download STMicroelectronics MJE350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.392
$ 0.392
Stock
444,072
537,736
537,736
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
30
30
30
Power Dissipation
20.8 W
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics MJE350 provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 500 mA, 20 W, TO-126, Through Hole
TRANSISTOR, BIPOLAR, SI, PNP, SWITCH, POWER, VCEO -300V, IC -0.5A, PD 20.8W, SOT-32
Bipolar Transistors (BJT); MJE350; STMICROELECTRONICS; PNP; 3; 300 V; 500 mA
MJE350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32
300V 20.8W 30@50mA,10V 500mA PNP SOT-32 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 300V 0.5A 2800mW 3-Pin(3+Tab) SOT-32 Tube
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Medium Power
STMicroelectronics PNPTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current-500 mA, maximum collector-emission voltage-300 V
TRANSISTOR, PNP TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20.8W; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transistor Case Styl

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 350
  • MJE350 .
  • MJE350.