onsemi MJE243

4.0 A, 100 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE243.

Upverter

Datasheet7 pages12 years ago
Technical Drawing1 page7 years ago

Electro Sonic

IHS

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MJE243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
Stock
111,515
1,002,030
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
15
15
Power Dissipation
15 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

onsemiMJE243G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 4A, PD 15W, TO-225,VCBO 100VDC
onsemiMJE182G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 80VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 80VDC
onsemiBD681G
Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 40 W, 4 A, 750 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MJE243 provided by its distributors.

4.0 A, 100 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 4A 3-Pin TO-225 Box
TRANS PWR NPN 4A 100V TO225AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd