onsemi MJE182G

Transistor, Bipolar, Si, NPN, Power, Vceo 80VDC, IC 3A, Pd 1.5W, TO-225AA, Vcbo 80VDC
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE182G.

IHS

Datasheet7 pages12 years ago

Newark

Farnell

Electro Sonic

iiiC

Inventory History

3 month trend:
-3.04%

CAD Models

Download onsemi MJE182G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.203
$ 0.203
Stock
1,192,429
2,477,739
2,477,739
Authorized Distributors
6
3
3
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
1.7 V
1.7 V
hFE Min
12
12
12
Power Dissipation
12.5 W
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMJE181G
3.0 A, 60 V NPN Bipolar Power Transistor
onsemiBD179G
3.0 A, 80 V Medium Power NPN Bipolar Power Transistor
onsemiMJE243G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 4A, PD 15W, TO-225,VCBO 100VDC

Descriptions

Descriptions of onsemi MJE182G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 80VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 80VDC
Bipolar Transistors (BJT); MJE182G; ON SEMICONDUCTOR; NPN; 3; 80 V; 3 A
3.0 A NPN Bipolar Power Transistor 80 V
80V 1.5W 50@100mA,1V 3A NPN TO-225 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
MJE Series 100 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
onsemi NPNTransistor, TO-225AAencapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage80 V
POWER TRANSISTOR, NPN, 80V, TO-225; Tran; POWER TRANSISTOR, NPN, 80V, TO-225; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 12.5W; DC Collector Curre
Power Transistor, Npn, 80V, To-225; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:3A; Power Dissipation:12.5W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJE182G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE182G.