onsemi BD681G

Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD681G.

Newark

Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-4.39%

CAD Models

Download onsemi BD681G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.367
$ 0.367
Stock
384,981
721,908
721,908
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJE802G
4.0 A, 80 V NPN Darlington Bipolar Power Transistor
onsemiMJE803G
Bipolar Transistor (BJT) NPN-Darlington 80V 4A 40W Through Hole TO-225AA
onsemi2N6039G
4.0 A, 80 V NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD681G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
BD Series 100 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI BD681G NPN DARLINGTON TRANSISTOR, 4 A 100 V HFE:750, 3-PIN TO-225
Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box / TRANS NPN DARL 100V 4A TO225AA
onsemi Darlington Transistor, NPN, 4A TO-225 TH 3-Pin
Trans, Bjt, Single, Darlington, Npn; |Onsemi BD681G.
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD681G.