Descriptions of onsemi MJE243G provided by its distributors.
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 4A, PD 15W, TO-225,VCBO 100VDC
4.0 A, 100 V NPN Bipolar Power Transistor
Bipolar Transistors (BJT); MJE243G; ON SEMICONDUCTOR; NPN; 3; 100 V; 4 A
100V 1.5W 40@200mA,1V 4A NPN TO-225 Bipolar Transistors - BJT ROHS
Bipolar Transistor NPN 100V 4A 40MHz 1.5W Through Hole TO-126
MJE Series 100 V 5 A NPN Complementary Silicon Power Plastic Transistor - TO-225
Trans GP BJT NPN 100V 4A 15000mW 3-Pin(3+Tab) TO-225 Box
COMPLEMENTARY SILICON POWER PLASTIC TRANSISTORS Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 100V, 4A, TO-225,; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 15W; DC Collector Current: 4A; DC Current Gain hFE: 40hFE; Transisto
onsemi NPNTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current4 A, maximum collector-emission voltage100 V