onsemi MJE182STU

Transistor General Purpose BJT NPN 80 Volt 3 Amp 3-Pin TO-126 Rail
$ 0.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE182STU.

onsemi

Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.204
$ 0.342
$ 0.342
Stock
2,501,476
1,112,685
1,112,685
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
1.7 V
1.7 V
hFE Min
12
12
12
Power Dissipation
1.5 W
12.5 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMJE181STU
Transistor, bjt, npn,60V V(Br)Ceo,3A I(C),to-126 Rohs Compliant: Yes |Onsemi MJE181STU
onsemiKSE182STU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 60V 3A 1000mW 3-Pin(3+Tab) TO-126 Tube
onsemiKSD986YS
Bulk Through Hole NPN - Darlington Bipolar (BJT) Transistor 8000 @ 1A 2V 1.5A 1W 80V

Descriptions

Descriptions of onsemi MJE182STU provided by its distributors.

Transistor General Purpose BJT NPN 80 Volt 3 Amp 3-Pin TO-126 Rail
3.0 A NPN Power Bipolar Junction Transistor
MJE Series NPN 12.5 W 80 V 3 A Epitaxial Silicon Transistor - TO-126-3
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Transistor GP BJT NPN 80V 3A 3-Pin TO-126 Rail
TRANSISTOR, NPN, 80V, 50MHZ, TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 12.5W; DC Collector Current: 3A; DC Current Gain hFE: 12hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE182STU.