onsemi MJE181G

3.0 A, 60 V NPN Bipolar Power Transistor
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE181G.

IHS

Datasheet7 pages12 years ago

Newark

Farnell

Electro Sonic

iiiC

Inventory History

3 month trend:
+2.15%

CAD Models

Download onsemi MJE181G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.372
$ 0.178
Stock
395,806
178,488
Authorized Distributors
6
3
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
1.7 V
hFE Min
12
12
Power Dissipation
-
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBD787G
BD Series 60 V 4 A PNP Complementary Plastic Silicon Power Transistor TO-220 AB
onsemi2N6038G
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemi2N4922G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJE181G provided by its distributors.

3.0 A, 60 V NPN Bipolar Power Transistor
MJE Series 80 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
NPN Transistor 60V 80V 3A 1.5W 1.7V@600mA 100nA TO-126 TH 11.04mm H
Bipolar Transistors - BJT 3A 60V 12.5W NPN
Trans GP BJT NPN 60V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
TRANSISTOR, BIPOL, NPN, 60V, TO-225-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 3A; DC Current Gain hFE: 12hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE181G.