onsemi KSA940

Transistor, Bjt, PNP, 150V V(br)ceo, 1.5A I(C), TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA940.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi KSA940 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 10V 1.5A 1.5W 4MHz
Bipolar (BJT) Transistor PNP 150V 1.5A 4MHz 20W Through Hole TO-220F
onsemiKSB546YTU
Transistor, bjt, pnp,150V V(Br)Ceo,2A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSB546YTU
onsemiTIP30
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-220AB
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS

Descriptions

Descriptions of onsemi KSA940 provided by its distributors.

TRANSISTOR,BJT,PNP,150V V(BR)CEO,1.5A I(C),TO-220AB
PNP 1.5W 5V 10μA 150V 150V 1.5A TO-220-3 Through hole mounting 10.1mm*4.7mm*9.4mm
Vertical Deflection Output Power Amplifier | TRANS PNP 150V 1.5A TO-220

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd