What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MJE13005

Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MJE13005.

IHS

Datasheet6 pages13 years ago

element14

Inventory History

3 month trend:
-5.17%

CAD Models

Download Multicomp MJE13005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.46
$ 0.578
Stock
76,919
241,436
Authorized Distributors
1
2
Mount
-
Through Hole
Case/Package
TO-220
TO-220AB
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
-
Max Collector Current
4 A
4 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
-
1 V
hFE Min
8
8
Power Dissipation
75 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
1Ã×A 400V 75W 4A 8@2A5V 4MHz 1V@4A1A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
STMicroelectronicsBUL128D-B
Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsST13005
400V 75W 8@2A,5V 4A NPN TO-220 Bipolar Transistors - BJT ROHS
onsemiFJP5554
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 800mA 3V 250muA 70W 1.05kV
STMicroelectronicsBUL138
BUL138 NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 5 A, 400 V, 3-PIN TO-220

Descriptions

Descriptions of Multicomp MJE13005 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220
Trans, Bjt, Single, Npn, 400V, 4Mhz; |Multicomp Pro MJE13005
TRANSISTOR, NPN TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transistor Case Style: TO-220; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Av Current Ic: 4A; Collector Emitter Saturation

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE13005.