onsemi MJD5731T4G

1.0 A, 350 V High Voltage PNP Bipolar Power Transistor
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD5731T4G.

element14 APAC

Datasheet5 pages13 years ago

IHS

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-15.22%

CAD Models

Download onsemi MJD5731T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJD350T4G
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
onsemiMJD350G
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD5731T4G provided by its distributors.

1.0 A, 350 V High Voltage PNP Bipolar Power Transistor
Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
PNP Transistor 1V@200mA 1A 1.56W 5V 100μA 5V 350V 1A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
Trans GP BJT PNP 350V 1A 1560mW 3-Pin(2+Tab) DPAK T/R / TRANS PNP 350V 1A DPAK
MJD Series 350 V 1 A PNP Surface Mount Silicon Power Transistor TO-252-3
TRANSISTOR, BIPOL, PNP, 350V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -350V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 15W; DC Collector Current: -1A; DC Current Gain hFE: 10hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MJxxxx Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD5731T4G.