onsemi MJD350

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD350.

Upverter

Datasheet6 pages10 years ago

IHS

Electro Sonic

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MJD350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
177,891
1,485,947
1,485,947
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
30
30
30
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD32CTM
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 50muA 1.56W 3MHz
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSH2955TF
PNP 1.75 W 60 V 10 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
onsemiKSH2955TM
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MJD350 provided by its distributors.

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Trans GP BJT PNP 300V 0.5A 3-Pin (2+Tab) DPAK Rail
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
PNP 1.56W 3V 100μA 300V 300V 500mA TO-252 SMD 6.73mm × 6.22mm × 1.5mm
Compliant Surface Mount 30 PNP Contains Lead TO-252-3 -500 mA 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd