onsemi KSH2955TF

PNP 1.75 W 60 V 10 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
$ 0.191
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH2955TF.

IHS

Datasheet5 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.342
$ 0.342
Stock
745,904
1,280,746
1,280,746
Authorized Distributors
5
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
2 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
-1.1 V
-1.1 V
-1.1 V
hFE Min
5
5
5
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiKSH2955TM
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
onsemiKSH42CTM
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi KSH2955TF provided by its distributors.

PNP 1.75 W 60 V 10 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
8V@ 3.3A,10A PNP 1.75W 5V 50μA 70V 60V 10A DPAK,TO-252-3 SMD mount 6.6mm*6.1mm*2.3mm
Bipolar Transistors - BJT PNP Epitaxial Sil
Trans GP BJT PNP 60V 10A 1750mW 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH2955TF.