onsemi MJD340T4

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 50mA 10V 100muA 1.56W 4MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD340T4.

Upverter

Datasheet6 pages10 years ago

IHS

onsemi

iiiC

DigiKey

CAD Models

Download onsemi MJD340T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.271
Stock
28,748
2,180,794
2,180,794
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
4 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30
30
30
Power Dissipation
15 W
1.56 W
1.56 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD31CT4
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 1.56W 3MHz
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiKSH47TF
KSH Series NPN 1.56 W 250 V 1 A SMT Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.DXT13003EK-13
Bipolar Transistors - BJT 100V NPN 460V Trans 1.5A 3W 4MHz 400mV
Diodes Inc.DXT13003DK-13
Bipolar Transistors - BJT 450V NPN High Volt TO252 450V 700V

Descriptions

Descriptions of onsemi MJD340T4 provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 50mA 10V 100muA 1.56W 4MHz
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
NPN Transistor 1V@100mA,10mA 15W 3V 100μA 300V 300V 500mA DPAK SMD 2.51mm H
Bipolar Transistors - BJT NPN Gen Pur Switch
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD340T4.